LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR78S1800FSRSL product image
Images for reference only

VISHAY RWR78S1800FSRSL

Manufacturer
MPN
RWR78S1800FSRSL
LCSC Part #
C1838344
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 180Ω ±1% 10W Through Hole,D9.5xL45.2mm
DatasheetVISHAY RWR78S1800FSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6853$ 9.69
200+$ 3.7476$ 749.52
500+$ 3.6164$ 1808.20
1,000+$ 3.5516$ 3551.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance180Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RWR78S1800FMRSLVISHAYDirectThrough Hole,D9.5xL45.2mm0$ 6.9086
RWR78S1800FMB12VISHAYSimilarThrough Hole,D9.5xL45.2mm0$ 7.4149
RWR78S1800FMBSLVISHAYSimilarThrough Hole,D9.5xL45.2mm0$ 7.9196
RWR78S1800FSB12VISHAYSimilarThrough Hole,D9.5xL45.2mm0$ 9.213
RWR78S1800FSBSLVISHAYSimilarThrough Hole,D9.5xL45.2mm0$ 11.1007
View and Compare All Alternative Parts.