LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89N2400FRRSL product image
Images for reference only

VISHAY RWR89N2400FRRSL

Manufacturer
MPN
RWR89N2400FRRSL
LCSC Part #
C1838338
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 240Ω ±1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89N2400FRRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance240Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃