VISHAY RWR81S1R74FSRSL
| Manufacturer | |
| MPN | RWR81S1R74FSRSL |
| LCSC Part # | C1838285 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.74Ω ±1% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | VISHAY RWR81S1R74FSRSL |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 1.74Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 1.74Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9443 | $ 7.94 |
| 200+ | $ 3.0746 | $ 614.92 |
| 500+ | $ 2.9666 | $ 1483.30 |
| 1,000+ | $ 2.9141 | $ 2914.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 1.74Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 1.74Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81S1R74FRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 6.1647 | ||
| RWR81S1R74FRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.347 | ||
| RWR81S1R74FSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.4644 | ||
| RWR81S1R74FSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 9.1065 | ||
| RWR81S1R74FRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 4.5703 | ||
| RWR81S1R74FRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 4.5703 | ||
| RWR81S1R74FSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 6.3236 | ||
| RWR81S1R74FSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 6.3236 | ||
| RWR81S1R74FRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 5.9187 | ||
| RWR81S1R74DRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 11.3098 |

