LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81N2R15FSS73 product image
Images for reference only

VISHAY RWR81N2R15FSS73

Manufacturer
MPN
RWR81N2R15FSS73
LCSC Part #
C1838065
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 2.15Ω ±1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81N2R15FSS73
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0696$ 10.07
200+$ 3.8973$ 779.46
500+$ 3.7599$ 1879.95
1,000+$ 3.692$ 3692.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance2.15Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RWR81N2R15FRRSLVISHAYDirectThrough Hole,D2.2xL6.4mm0$ 9.1003
RWR81S2R15FRB12VISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S2R15FRBSLVISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81N2R15FRB12VISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 8.6651
RWR81S2R15FSBSLVISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 9.1065
View and Compare All Alternative Parts.