VISHAY RWR71N1001FMRSL
| Manufacturer | |
| MPN | RWR71N1001FMRSL |
| LCSC Part # | C1837743 |
| Packaging | Through Hole,D4.8xL20.6mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 2W Through Hole,D4.8xL20.6mm |
| Datasheet | VISHAY RWR71N1001FMRSL |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2068 | $ 9.21 |
| 200+ | $ 3.5639 | $ 712.78 |
| 500+ | $ 3.4374 | $ 1718.70 |
| 1,000+ | $ 3.3756 | $ 3375.60 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR71S1001FSB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 7.7359 | ||
| RWR71N1001FMB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 8.7716 | ||
| RWR71N1001FMBSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 10.5528 | ||
| RWR71S1001FSBSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 9.1822 | ||
| RWR71S1001FPS70 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 4.5842 | ||
| RWR71S1001FRS73 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 4.5842 | ||
| RWR71S1001FRRSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 5.7526 | ||
| RWR71S1001FSRSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 8.0107 | ||
| RWR71S1001FRB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 6.4385 | ||
| RWR71S1001FRS70 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 4.7603 | ||
| RWR71S1001FRBSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 7.7234 |

