LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNX1001M00DHEE

Manufacturer
MPN
RNX1001M00DHEE
LCSC Part #
C1837345
Packaging
Through Hole,D3.6xL26.4mm
Customer #
Key Attributes
RES 1MΩ ±0.5% 2.5W Through Hole,D3.6xL26.4mm
DatasheetVISHAY RNX1001M00DHEE
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL26.4mm
Resistance1MΩ
Power(Watts)2.5W
TypeMetal Oxide Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+225℃