VISHAY RWR78N3R57FRS73
| Manufacturer | |
| MPN | RWR78N3R57FRS73 |
| LCSC Part # | C1837011 |
| Packaging | Through Hole,D9.5xL45.2mm |
| Customer # | |
| Key Attributes | RES 3.57Ω ±1% 10W Through Hole,D9.5xL45.2mm |
| Datasheet | VISHAY RWR78N3R57FRS73 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 3.57Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 3.57Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1667 | $ 9.17 |
| 200+ | $ 3.5485 | $ 709.70 |
| 500+ | $ 3.4235 | $ 1711.75 |
| 1,000+ | $ 3.3617 | $ 3361.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 3.57Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 3.57Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RWR78N3R57FSRSL | VISHAY | Direct | Through Hole,D9.5xL45.2mm | 0 | $ 15.3962 | ||
| RWR78S3R57FRB12 | VISHAY | Similar | Through Hole,D9.5xL45.2mm | 0 | $ 7.4149 | ||
| RWR78S3R57FRBSL | VISHAY | Similar | Through Hole,D9.5xL45.2mm | 0 | $ 7.9196 | ||
| RWR78N3R57FRB12 | VISHAY | Similar | Through Hole,D9.5xL45.2mm | 0 | $ 10.508 | ||
| RWR78N3R57FRBSL | VISHAY | Similar | Through Hole,D9.5xL45.2mm | 0 | $ 12.3879 |
5 more alternative parts.View all substitutes

