LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR78N3R32FRS73 product image
Images for reference only

VISHAY RWR78N3R32FRS73

Manufacturer
MPN
RWR78N3R32FRS73
LCSC Part #
C1836980
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 3.32Ω ±1% 10W Through Hole,D9.5xL45.2mm
DatasheetVISHAY RWR78N3R32FRS73
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1667$ 9.17
200+$ 3.5485$ 709.70
500+$ 3.4235$ 1711.75
1,000+$ 3.3617$ 3361.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance3.32Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR78S3R32FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 7.4149
RWR78N3R32FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 10.508
RWR78N3R32FRBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 12.3879
RWR78S3R32FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 6.9086
RWR78N3R32FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 11.0004
RWR78S3R32FRBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 8.2602