LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S17R8DRS70 product image
Images for reference only

VISHAY RWR89S17R8DRS70

Manufacturer
MPN
RWR89S17R8DRS70
LCSC Part #
C1835842
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 17.8Ω ±0.5% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89S17R8DRS70
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5154$ 8.52
200+$ 3.2954$ 659.08
500+$ 3.1796$ 1589.80
1,000+$ 3.1225$ 3122.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance17.8Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S17R8DRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 12.0592
RWR89S17R8DRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 8.5154
RWR89S17R8DRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 11.1201
RWR89S17R8DRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 10.6265