LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RWR82S7150FRRSL

Manufacturer
MPN
RWR82S7150FRRSL
LCSC Part #
C1835389
Packaging
Through Hole,D2xL7.9mm
Customer #
Key Attributes
RES 715Ω ±1% 1.5W Through Hole,D2xL7.9mm
DatasheetVISHAY RWR82S7150FRRSL
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2xL7.9mm
Resistance715Ω
Power(Watts)1.5W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃