LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S6340FSS73 product image
Images for reference only

VISHAY RWR80S6340FSS73

Manufacturer
MPN
RWR80S6340FSS73
LCSC Part #
C1834923
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 634Ω ±1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80S6340FSS73
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0012$ 7.00
200+$ 2.7104$ 542.08
500+$ 2.6147$ 1307.35
1,000+$ 2.5684$ 2568.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance634Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RWR80S6340FRRSLVISHAYDirectThrough Hole,D2.4xL10.3mm0$ 6.3236
RWR80S6340FRBSLVISHAYSimilarThrough Hole,D2.4xL10.3mm0$ 8.1388
RWR80S6340FSB12VISHAYSimilarThrough Hole,D2.4xL10.3mm0$ 8.3765
RWR80N6340FRB12VISHAYSimilarThrough Hole,D2.4xL10.3mm0$ 9.6853
RWR80S6340FSBSLVISHAYSimilarThrough Hole,D2.4xL10.3mm0$ 10.1113
5 more alternative parts.View all substitutes