VISHAY RWR81SR301FRS73
| Manufacturer | |
| MPN | RWR81SR301FRS73 |
| LCSC Part # | C1834874 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 301mΩ ±1% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | VISHAY RWR81SR301FRS73 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 301mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 301mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.188 | $ 7.19 |
| 200+ | $ 2.7814 | $ 556.28 |
| 500+ | $ 2.6841 | $ 1342.05 |
| 1,000+ | $ 2.6363 | $ 2636.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 301mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 301mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81SR301FMB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.6188 | ||
| RWR81SR301FPB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.6188 | ||
| RWR81SR301FRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.3089 | ||
| RWR81SR301FSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 11.8045 | ||
| RWR81NR301FMB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 13.4653 | ||
| RWR81NR301FRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 13.4653 | ||
| RWR81NR301FMBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 15.8978 | ||
| RWR81NR301FRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 15.8978 | ||
| RWR81SR301FSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 14.2278 | ||
| RWR81NR301FSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.5726 | ||
| RWR81NR301FSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 22.3588 | ||
| RWR81SR301FMS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.188 | ||
| RWR81SR301FRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.188 | ||
| RWR81SR301FSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.0033 | ||
| RWR81NR301FRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 11.4248 | ||
| RWR81SR301FRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.9938 | ||
| RWR81SR301FMRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.9938 | ||
| RWR81NR301FMRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 14.3744 | ||
| RWR81SR301FSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 12.6333 | ||
| RWR81NR301FSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 16.0336 |

