VISHAY RWR74S5620FMRSL
| Manufacturer | |
| MPN | RWR74S5620FMRSL |
| LCSC Part # | C1834642 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 562Ω ±1% 5W Through Hole,D7.9xL22.2mm |
| Datasheet | VISHAY RWR74S5620FMRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 562Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 562Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5535 | $ 5.55 |
| 200+ | $ 2.1501 | $ 430.02 |
| 500+ | $ 2.0745 | $ 1037.25 |
| 1,000+ | $ 2.0374 | $ 2037.40 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 562Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 562Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR74S5620FMB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.9594 | ||
| RWR74S5620FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.9594 | ||
| RWR74S5620FMBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.1587 | ||
| RWR74S5620FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.3271 | ||
| RWR74N5620FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.3765 | ||
| RWR74N5620FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 10.1113 | ||
| RWR74S5620FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.9475 | ||
| RWR74S5620FRS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 4.4236 | ||
| RWR74N5620FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.821 | ||
| RWR74S5620FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.7714 | ||
| RWR74S5620FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.7675 | ||
| RWR74S5620FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.455 | ||
| RWR84S5620FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 14.0178 | ||
| RWR84S5620FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 19.3366 | ||
| RWR84S5620FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 16.6032 | ||
| RWR84N5620FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 25.7791 | ||
| RWR84N5620FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 22.084 | ||
| RWR84N5620FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 30.1733 | ||
| RWR84N5620FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 35.1773 | ||
| RWR84S5620FSS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 17.4814 |

