LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S64R9FPRSL product image
Images for reference only

VISHAY RWR81S64R9FPRSL

Manufacturer
MPN
RWR81S64R9FPRSL
LCSC Part #
C1834284
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 64.9Ω ±1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81S64R9FPRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7001$ 5.70
200+$ 2.2057$ 441.14
500+$ 2.1285$ 1064.25
1,000+$ 2.0899$ 2089.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance64.9Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S64R9FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S64R9FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.4644
RWR81S64R9FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81N64R9FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 11.8786
RWR81N64R9FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 10.4308
RWR81N64R9FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 14.2432
RWR81S64R9FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S64R9FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S64R9FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81S64R9FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81S64R9FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.7001
RWR81S64R9FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.9443
RWR81N64R9FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 12.6472
RWR81N64R9FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 9.0392
RWR81N64R9FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.4511
RWR81S64R9FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.6509
RWR81S64R9FPS73VISHAYThrough Hole,D2.2xL6.4mm0$ 4.7701
RWR81S64R9FPBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.6509
RWR81S64R9BSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 25.5506
RWR81S64R9BSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 18.9168