LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89N93R1FRS70 product image
Images for reference only

VISHAY RWR89N93R1FRS70

Manufacturer
MPN
RWR89N93R1FRS70
LCSC Part #
C1833330
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 93.1Ω ±1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89N93R1FRS70
Alternative Parts14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8021$ 6.80
200+$ 2.6332$ 526.64
500+$ 2.5406$ 1270.30
1,000+$ 2.4943$ 2494.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance93.1Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S93R1FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8839
RWR89N93R1FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89N93R1FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89N93R1FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 13.3897
RWR89S93R1FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S93R1FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89N93R1FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 9.5387
RWR89N93R1FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 9.5387
RWR89N93R1FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.5694
RWR89N93R1FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 11.8894
RWR89S93R1FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9403
RWR89N93R1FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 7.0632
RWR89N93R1FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 11.7201
RWR89S93R1FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.4009