LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNX1001M50FHEE product image
Images for reference only

VISHAY RNX1001M50FHEE

Manufacturer
MPN
RNX1001M50FHEE
LCSC Part #
C1833177
Packaging
Through Hole,D3.6xL26.4mm
Customer #
Key Attributes
RES 1.5MΩ ±1% 2.5W Through Hole,D3.6xL26.4mm
DatasheetVISHAY RNX1001M50FHEE
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0689$ 15.07
200+$ 5.8313$ 1166.26
500+$ 5.6275$ 2813.75
1,000+$ 5.5257$ 5525.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL26.4mm
Resistance1.5MΩ
Power(Watts)2.5W
TypeMetal Oxide Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+225℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNX1001M50FKLBVISHAYThrough Hole,D3.6xL26.4mm0$ 22.7261