LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S21R5FSS73 product image
Images for reference only

VISHAY RWR89S21R5FSS73

Manufacturer
MPN
RWR89S21R5FSS73
LCSC Part #
C1832917
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 21.5Ω ±1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89S21R5FSS73
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9517$ 5.95
200+$ 2.3045$ 460.90
500+$ 2.2226$ 1111.30
1,000+$ 2.1825$ 2182.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance21.5Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S21R5FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8839
RWR89S21R5FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0137
RWR89N21R5FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89S21R5FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89N21R5FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89S21R5FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S21R5FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S21R5FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89N21R5FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89S21R5FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.4797
RWR89N21R5FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.1034
RWR89N21R5FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89S21R5FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.4009
RWR89S21R5FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9403