LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S44R2FSS70 product image
Images for reference only

VISHAY RWR81S44R2FSS70

Manufacturer
MPN
RWR81S44R2FSS70
LCSC Part #
C1832714
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 44.2Ω ±1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81S44R2FSS70
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3236$ 6.32
200+$ 2.448$ 489.60
500+$ 2.3616$ 1180.80
1,000+$ 2.3199$ 2319.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance44.2Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S44R2FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.4644
RWR81S44R2FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81N44R2FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 11.8786
RWR81N44R2FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 14.2432
RWR81S44R2FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S44R2FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81S44R2FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.7001
RWR81S44R2FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.9443
RWR81N44R2FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 12.6472
RWR81S44R2FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.4216
RWR81S44R2FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.6509
RWR81S44R2FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.7701