LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C4752FRRSL product image
Images for reference only

VISHAY RLR32C4752FRRSL

Manufacturer
MPN
RLR32C4752FRRSL
LCSC Part #
C1831642
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 47.5kΩ ±1% 1W Through Hole,D4.8xL14.3mm
DatasheetVISHAY RLR32C4752FRRSL
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.331$ 4.33
200+$ 1.6763$ 335.26
500+$ 1.6176$ 808.80
1,000+$ 1.5883$ 1588.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance47.5kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C4752FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C4752FMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C4752FMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C4752FMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C4752FMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C4752FPB14VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
RLR32C4752FRRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C4752FRRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C4752FMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C4752FRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 12.1566
RLR32C4752FRRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C4752FRRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C4752FMRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C4752FMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 8.9661
ERL3247K500FKEB500VISHAYThrough Hole,D4.8xL14.3mm0$ 3.3812
ERL3247K500FKEK500VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411