VISHAY RLR32C21R5FRRSL
| Manufacturer | |
| MPN | RLR32C21R5FRRSL |
| LCSC Part # | C1831214 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 21.5Ω ±1% 1W Through Hole,D4.8xL14.3mm |
| Datasheet | VISHAY RLR32C21R5FRRSL |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 21.5Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 21.5Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.331 | $ 4.33 |
| 200+ | $ 1.6763 | $ 335.26 |
| 500+ | $ 1.6176 | $ 808.80 |
| 1,000+ | $ 1.5883 | $ 1588.30 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 21.5Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 21.5Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR32C21R5FMB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 9.9138 | ||
| RLR32C21R5FRB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 9.9138 | ||
| RLR32C21R5FMBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.6548 | ||
| RLR32C21R5FRBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.6548 | ||
| RLR32C21R5FMRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.601 | ||
| RLR32C21R5FMRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.331 | ||
| RLR32C21R5FMRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7391 | ||
| RLR32C21R5FMRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7391 | ||
| RLR32C21R5FMRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7391 | ||
| ERL3221R500FKEK500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.3411 | ||
| ERL3221R500FKEB500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.3812 |

