LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1623BSRSL product image
Images for reference only

VISHAY RNC60H1623BSRSL

Manufacturer
MPN
RNC60H1623BSRSL
LCSC Part #
C1829756
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 162kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H1623BSRSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4555$ 3.46
200+$ 1.3379$ 267.58
500+$ 1.2898$ 644.90
1,000+$ 1.2666$ 1266.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance162kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1623BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1623BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H1623BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC55162K00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
ERC55162K00BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J1623BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953