LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H30R1BSRSL product image
Images for reference only

VISHAY RNC50H30R1BSRSL

Manufacturer
MPN
RNC50H30R1BSRSL
LCSC Part #
C1829735
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 30.1Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H30R1BSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.747$ 3.75
200+$ 1.4511$ 290.22
500+$ 1.3999$ 699.95
1,000+$ 1.3751$ 1375.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance30.1Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC50H30R1BSBSLVISHAYDirectThrough Hole,D1.8xL3.8mm0$ 10.8105
RNC50H30R1BSB14VISHAYDirectThrough Hole,D1.8xL3.8mm0$ 9.3894
RNC50J30R1BSB14VISHAYUpgradeThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J30R1BSBSLVISHAYUpgradeThrough Hole,D1.8xL3.8mm0$ 8.6018
RNC50H30R1BSRE6VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 3.1101
5 more alternative parts.View all substitutes