VISHAY RLR07C6804GRRSL
| Manufacturer | |
| MPN | RLR07C6804GRRSL |
| LCSC Part # | C1828743 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 6.8MΩ ±2% 0.25W Through Hole,D2.3xL6.4mm |
| Datasheet | VISHAY RLR07C6804GRRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 6.8MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 6.8MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6764 | $ 2.68 |
| 200+ | $ 1.0357 | $ 207.14 |
| 500+ | $ 1.0002 | $ 500.10 |
| 1,000+ | $ 0.9817 | $ 981.70 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 6.8MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 6.8MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C6804GRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.5548 | ||
| RLR07C6804GPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.5548 | ||
| RLR07C6804GRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.4624 | ||
| RLR07C6804GPBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.4624 | ||
| RLR07C6804GRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.0467 | ||
| RLR07C6804GPRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2196 | ||
| RLR07C6804GRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2196 | ||
| RLR07C6804GPRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.6764 | ||
| RLR07C6804GRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3046 | ||
| RLR07C6804GMRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3046 | ||
| RLR07C6804GRBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.0641 | ||
| RLR07C6804GMRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3046 | ||
| RLR07C6804GMRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3046 | ||
| RLR07C6804GMR93 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.1256 | ||
| RLR07C6804GRB1423 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.4405 | ||
| RLR07C6804GMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3046 | ||
| RLR07C6804GPRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3046 | ||
| RLR07C6804GRRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3046 | ||
| RLR07C6804GRRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3046 | ||
| RLR07C6804GMBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.6904 |

