VISHAY RLR32C10R0GRRE6
| Manufacturer | |
| MPN | RLR32C10R0GRRE6 |
| LCSC Part # | C1828729 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 10Ω ±2% 1W Through Hole,D4.8xL14.3mm |
| Datasheet | VISHAY RLR32C10R0GRRE6 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 10Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 10Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4806 | $ 3.48 |
| 200+ | $ 1.3475 | $ 269.50 |
| 500+ | $ 1.2997 | $ 649.85 |
| 1,000+ | $ 1.2765 | $ 1276.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 10Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 10Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR32C10R0GRB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 8.2298 | ||
| RLR32C10R0GMB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 9.4569 | ||
| RLR32C10R0GPB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 9.4569 | ||
| RLR32C10R0GRBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.36 | ||
| RLR32C10R0GPBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.36 | ||
| RLR32C10R0GMBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.36 | ||
| RLR32C10R0GMRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.4806 | ||
| RLR32C10R0GPRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.4806 | ||
| RLR32C10R0GMRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.1582 | ||
| RLR32C10R0GMRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C10R0GRRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.3191 | ||
| RLR32C10R0GPRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C10R0GRRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C10R0GPRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C10R0GMR64 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C10R0GMRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C10R0GPRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.3191 | ||
| RLR32C10R0GPRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C10R0GRRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C10R0GMRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 |

