LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J74R1BSRE6 product image
Images for reference only

VISHAY RNC60J74R1BSRE6

Manufacturer
MPN
RNC60J74R1BSRE6
LCSC Part #
C1828271
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 74.1Ω ±0.1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J74R1BSRE6
Alternative Parts6
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.266$ 3.27
200+$ 1.2642$ 252.84
500+$ 1.2194$ 609.70
1,000+$ 1.1978$ 1197.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance74.1Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J74R1BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
ERC5574R100BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J74R1BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC5574R100BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J74R1BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J74R1BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392