LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J5111BSRSL product image
Images for reference only

VISHAY RNC50J5111BSRSL

Manufacturer
MPN
RNC50J5111BSRSL
LCSC Part #
C1828267
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 5.11kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J5111BSRSL
Alternative Parts20
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6618$ 2.66
200+$ 1.031$ 206.20
500+$ 0.9938$ 496.90
1,000+$ 0.9767$ 976.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance5.11kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J5111BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 6.6431
RNC50J5111BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J5111BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J5111BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J5111BRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J5111BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3021
RNC50J5111BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J5111BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J5111BRRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
ERC505K1100BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J5111BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5111BRRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J5111BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J5111BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J5111BSM22VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
ERC505K1100BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J5111BRBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
ERC505K1100BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J5111BRRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J5111BRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493