LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C4R12FMRSL product image
Images for reference only

VISHAY RLR07C4R12FMRSL

Manufacturer
MPN
RLR07C4R12FMRSL
LCSC Part #
C1827852
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 4.12Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C4R12FMRSL
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2628$ 2.26
200+$ 0.8767$ 175.34
500+$ 0.8459$ 422.95
1,000+$ 0.8304$ 830.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance4.12Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C4R12FMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 14.0626
RLR07C4R12FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 12.2199
ERL074R1200FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 12.2199