LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H47R5BSRE6 product image
Images for reference only

VISHAY RNC60H47R5BSRE6

Manufacturer
MPN
RNC60H47R5BSRE6
LCSC Part #
C1827742
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 47.5Ω ±0.1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H47R5BSRE6
Alternative Parts8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8711$ 2.87
200+$ 1.1116$ 222.32
500+$ 1.0728$ 536.40
1,000+$ 1.0527$ 1052.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance47.5Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H47R5BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H47R5BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H47R5BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC5547R500BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
ERC5547R500BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H47R5BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60J47R5BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
ERC5547R500BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953