LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC50J69R8BSRSL

Manufacturer
MPN
RNC50J69R8BSRSL
LCSC Part #
C1827377
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 69.8Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J69R8BSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance69.8Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃