LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC60H4701BSRE6

Manufacturer
MPN
RNC60H4701BSRE6
LCSC Part #
C1826573
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 4.7kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H4701BSRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance4.7kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃