LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C4R70GRRE6 product image
Images for reference only

VISHAY RLR20C4R70GRRE6

Manufacturer
MPN
RLR20C4R70GRRE6
LCSC Part #
C1826455
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 4.7Ω ±2% 0.5W Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C4R70GRRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance4.7Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃