LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J8780BPRE6 product image
Images for reference only

VISHAY RNC55J8780BPRE6

Manufacturer
MPN
RNC55J8780BPRE6
LCSC Part #
C1825417
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 878Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J8780BPRE6
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5951$ 2.60
200+$ 1.0046$ 200.92
500+$ 0.9689$ 484.45
1,000+$ 0.9519$ 951.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance878Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J8780BPRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7889
RNC55J8780BPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7889
RNC55J8780BPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7889
RNC55J8780BPRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7889