LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1504FRRE6 product image
Images for reference only

VISHAY RLR07C1504FRRE6

Manufacturer
MPN
RLR07C1504FRRE6
LCSC Part #
C1825319
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 1.5MΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C1504FRRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance1.5MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃