LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1450DSRSL product image
Images for reference only

VISHAY RNC50J1450DSRSL

Manufacturer
MPN
RNC50J1450DSRSL
LCSC Part #
C1825225
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 145Ω ±0.5% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J1450DSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1828$ 2.18
200+$ 0.8449$ 168.98
500+$ 0.8155$ 407.75
1,000+$ 0.8015$ 801.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance145Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC50J1450DSB14VISHAYDirectThrough Hole,D1.8xL3.8mm0$ 5.6291
RNC50J1450DSBSLVISHAYDirectThrough Hole,D1.8xL3.8mm0$ 7.0632
RNC50J1450BSBSLVISHAYUpgradeThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1450BSB14VISHAYUpgradeThrough Hole,D1.8xL3.8mm0$ 8.3528
ERC50145R00DEEK500VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 5.8632
5 more alternative parts.View all substitutes