LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J69R0BSRE6 product image
Images for reference only

VISHAY RNC50J69R0BSRE6

Manufacturer
MPN
RNC50J69R0BSRE6
LCSC Part #
C1824908
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 69Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J69R0BSRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance69Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃