LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNX05066K5FKR7 product image
Images for reference only

VISHAY RNX05066K5FKR7

Manufacturer
MPN
RNX05066K5FKR7
LCSC Part #
C1824719
Packaging
Through Hole,D3.6xL13.7mm
Customer #
Key Attributes
RES 66.5kΩ ±1% 1.2W Through Hole,D3.6xL13.7mm
DatasheetVISHAY RNX05066K5FKR7
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5967$ 5.60
200+$ 2.1671$ 433.42
500+$ 2.0899$ 1044.95
1,500+$ 2.0529$ 3079.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL13.7mm
Resistance66.5kΩ
Power(Watts)1.2W
TypeMetal Oxide Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+225℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNX05066K5FKR8VISHAYThrough Hole,D3.6xL13.7mm0$ 5.5967
RNX05066K5FKLBVISHAYThrough Hole,D3.6xL13.7mm0$ 10.2055