LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50K3402FRRSL product image
Images for reference only

VISHAY RNC50K3402FRRSL

Manufacturer
MPN
RNC50K3402FRRSL
LCSC Part #
C1823594
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 34kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50K3402FRRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance34kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃