LANSON 5N1100A
| Manufacturer | LANSONAsian Brands |
| MPN | 5N1100A |
| LCSC Part # | C182315 |
| Packaging | D5.2xL20mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1A D5.2xL20mm |
| Datasheet | LANSON 5N1100A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 1.2 | |
| Interrupt Rating | 1.5kA@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 1.2 | |
| Interrupt Rating | 1.5kA@250VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
In-Stock: 1,860
1,860 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0663 | $ 0.66 |
| 100+ | $ 0.0524 | $ 5.24 |
| 500+ | $ 0.0455 | $ 22.75 |
| 1,000+ | $ 0.0403 | $ 40.30 |
| 5,000+ | $ 0.0361 | $ 180.50 |
| 10,000+ | $ 0.034 | $ 340.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 1.2 | |
| Interrupt Rating | 1.5kA@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 1.2 | |
| Interrupt Rating | 1.5kA@250VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



