LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1180BSRSL product image
Images for reference only

VISHAY RNC55J1180BSRSL

Manufacturer
MPN
RNC55J1180BSRSL
LCSC Part #
C1821799
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 118Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J1180BSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance118Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃