LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Jingdao Microelectronics MBR4060WT

Manufacturer
MPN
MBR4060WT
LCSC Part #
C18216596
Packaging
TO-247-3L
Customer #
Key Attributes
DIODE SCHOTTKY 60V TO-247-3L
DatasheetJingdao Microelectronics MBR4060WT
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJingdao Microelectronics
PackagingTO-247-3L
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)800mV@20A
Reverse Leakage Current (Ir)100uA@60V
Non-Repetitive Peak Forward Surge Current300A
Current - Rectified40A

Features

AI Translation
  • High current capability
  • High surge capability
  • Ultra-low forward voltage drop
  • Reliable high-temperature operation
  • Softest, fastest switching capability