LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H2462BSRE6 product image
Images for reference only

VISHAY RNC50H2462BSRE6

Manufacturer
MPN
RNC50H2462BSRE6
LCSC Part #
C1821498
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 24.6kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H2462BSRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.944$ 1.94
200+$ 0.7535$ 150.70
500+$ 0.7271$ 363.55
1,000+$ 0.7132$ 713.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance24.6kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC50H2462BSB14VISHAYDirectThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H2462BSBSLVISHAYDirectThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50J2462BSBSLVISHAYUpgradeThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J2462BSB14VISHAYUpgradeThrough Hole,D1.8xL3.8mm0$ 8.3528
ERC5024K600BHEK500VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 7.6293
View and Compare All Alternative Parts.