UMW FDD8780(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDD8780(UMW) |
| LCSC Part # | C18214407 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 25V 35A TO-252 |
| Datasheet | UMW FDD8780(UMW) |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 25V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 1.08nF | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss) | 180pF | |
| RDS(on) | 6.5mΩ@10V;9.1mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 21nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 25V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 1.08nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss) | 180pF | |
| RDS(on) | 6.5mΩ@10V;9.1mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 21nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET is designed to enhance the overall efficiency of DC/DC converters using synchronous or conventional switching PWM controllers. It is optimized for low gate charge, low RDS(ON), and fast switching speed.
Features
AI Translation
- VDS = 25V
- ID = 35A
- RDS(ON) < 8.5mΩ (VGS = 10V)
- RDS(ON) < 12mΩ (VGS = 4.5V)
- Low gate resistance
- Low gate charge: Qg(10) = 21 nC (typ.), VGS = 10V
Applications
AI Translation
- Core voltage DC-DC conversion for desktop computers and servers
- Voltage regulation modules in intermediate bus architecture
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 25V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 1.08nF | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss) | 180pF | |
| RDS(on) | 6.5mΩ@10V;9.1mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 21nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 25V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 1.08nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss) | 180pF | |
| RDS(on) | 6.5mΩ@10V;9.1mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 21nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET is designed to enhance the overall efficiency of DC/DC converters using synchronous or conventional switching PWM controllers. It is optimized for low gate charge, low RDS(ON), and fast switching speed.
Features
AI Translation
- VDS = 25V
- ID = 35A
- RDS(ON) < 8.5mΩ (VGS = 10V)
- RDS(ON) < 12mΩ (VGS = 4.5V)
- Low gate resistance
- Low gate charge: Qg(10) = 21 nC (typ.), VGS = 10V
Applications
AI Translation
- Core voltage DC-DC conversion for desktop computers and servers
- Voltage regulation modules in intermediate bus architecture
C18214407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



