LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CST CS-2007-2X10/PA66-V0/W product image
Images for reference only

CST CS-2007-2X10/PA66-V0/W

Manufacturer
CSTAsian Brands
MPN
CS-2007-2X10/PA66-V0/W
LCSC Part #
C18214228
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 20POS 2mm DUAL ROW PHD
DatasheetCST CS-2007-2X10/PA66-V0/W
RoHS Compliance9 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCST
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
Number of Rows2
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Reference SeriesPHD
Holes Structure2x10P
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.