XR XR038125T850MVL35
| Manufacturer | XRAsian Brands |
| MPN | XR038125T850MVL35 |
| LCSC Part # | C18213868 |
| Packaging | Through Hole,D=11.5mm |
| Customer # | |
| Key Attributes | FIXED IND 85uH 960mA Through Hole,D=11.5mm |
| Datasheet | XR XR038125T850MVL35 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=11.5mm | |
| Current Rating | 960mA | |
| Wire Diameter | 0.35mm | |
| Inductance | 85uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=11.5mm | |
| Current Rating | 960mA |
| Type | Description | |
|---|---|---|
| Wire Diameter | 0.35mm | |
| Inductance | 85uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 110
110 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1201$ 0.1141 | $ 0.57 |
| 50+ | $ 0.0949$ 0.0902 | $ 4.51 |
| 150+ | $ 0.0824$ 0.0783 | $ 11.75 |
| 500+ | $ 0.0729$ 0.0693 | $ 34.65 |
| 2,500+ | $ 0.0654$ 0.0622 | $ 155.50 |
| 5,000+ | $ 0.0616$ 0.0586 | $ 293.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=11.5mm | |
| Current Rating | 960mA | |
| Wire Diameter | 0.35mm | |
| Inductance | 85uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=11.5mm | |
| Current Rating | 960mA |
| Type | Description | |
|---|---|---|
| Wire Diameter | 0.35mm | |
| Inductance | 85uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
C18213868 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

