CTR ED231010-FB35A10-A40-1001
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | ED231010-FB35A10-A40-1001 |
| LCSC Part # | C18213495 |
| Package | Through Hole |
| Customer # | |
| Description | 400mA -30℃~+60℃ Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0164 $ 4.4145 | $ 4.41 |
10+ | $ 4.2877 $ 3.7732 | $ 37.73 |
30+ | $ 3.8563 $ 3.3936 | $ 101.81 |
90+ | $ 3.4187 $ 3.0085 | $ 270.77 |
600+ | $ 3.2166 $ 2.8307 | $ 1698.42 |
900+ | $ 3.1261 $ 2.7510 | $ 2475.90 |
Standard Packaging 30/Full
Tray | ||
Better price for more quantity?
$