TI DRV8411PWPR
| Manufacturer | |
| MPN | DRV8411PWPR |
| LCSC Part # | C18212622 |
| Packaging | HTSSOP-16 |
| Customer # | |
| Key Attributes | Dual H-Bridge Motor Driver with Current Regulation |
| Datasheet | TI DRV8411PWPR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Number of H-bridges | 2 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Voltage - Supply | 1.65V~11V | |
| Technology | Yes | |
| Interface | PWM | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 4nA | |
| Peak Current | 4A | |
| RDS(on) | 400mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Number of H-bridges | 2 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Voltage - Supply | 1.65V~11V |
| Type | Description | |
|---|---|---|
| Technology | Yes | |
| Interface | PWM | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 4nA | |
| Peak Current | 4A | |
| RDS(on) | 400mΩ |
Introduction
The DRV8411 is a dual H-bridge motor driver capable of driving one or two brushed DC motors, one stepper motor, solenoids, or other inductive loads. A triple charge pump enables the device to operate from as low as 1.65V to accommodate 1.8V supply rails and low battery conditions. The charge pump integrates all capacitors and allows 100% duty cycle operation. Inputs and outputs can be paralleled to drive high-current brushed DC motors at half the on-resistance.
The device implements current regulation by comparing an internal reference voltage to the voltage on the xISEN pin, which is proportional to the motor current through an external sense resistor. The ability to limit current can significantly reduce the large currents during motor startup and stall conditions.
A low-power sleep mode achieves ultra-low quiescent current consumption by shutting down most internal circuitry. Internal protection features include undervoltage, overcurrent, and overtemperature protection.
The DRV8411 is part of a family of devices with pin-compatible, scalable on-resistance options to support a variety of loads with minimal design changes. For information on this device family, refer to Section 4. Our complete brushed motor driver portfolio is available at ti.com.
Features
- Dual H-bridge motor driver, capable of driving:
- One bipolar stepper motor
- One or two brushed DC motors
- Solenoids and other inductive loads
- Low RDS(on): high-side + low-side = 400mΩ (typical, 25°C)
- Wide supply voltage range: 1.65 to 11V
- Pin-compatible with:
- DRV8833: 360mΩ/bridge
- DRV8833C: 1735mΩ/bridge
- DRV8847: 1000mΩ/bridge
- DRV8410: 800mΩ/bridge
- DRV8411A: 400mΩ/bridge
- High output current capability: 4A peak
- PWM control interface
- Supports 1.8V, 3.3V, and 5V logic inputs
- Integrated current regulation
- Low-power sleep mode: ≤ 40nA at VM = 5V, TJ = 25°C
- Small package and footprint:
- 16-pin HTSSOP with PowerPAD, 5.0×4.4mm
- 16-pin WQFN with PowerPAD, 3.0×3.0mm
- Integrated protection features:
- VM undervoltage lockout (UVLO)
- Automatic retry overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Fault indicator pin (nFAULT)
Applications
- Battery-powered toys
- Point-of-sale printers
- Video surveillance cameras
- Office automation equipment
- Gaming consoles
- Robots
- Electronic smart locks
- General-purpose solenoid loads
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Number of H-bridges | 2 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Voltage - Supply | 1.65V~11V | |
| Technology | Yes | |
| Interface | PWM | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 4nA | |
| Peak Current | 4A | |
| RDS(on) | 400mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Number of H-bridges | 2 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Voltage - Supply | 1.65V~11V |
| Type | Description | |
|---|---|---|
| Technology | Yes | |
| Interface | PWM | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 4nA | |
| Peak Current | 4A | |
| RDS(on) | 400mΩ |
Introduction
The DRV8411 is a dual H-bridge motor driver capable of driving one or two brushed DC motors, one stepper motor, solenoids, or other inductive loads. A triple charge pump enables the device to operate from as low as 1.65V to accommodate 1.8V supply rails and low battery conditions. The charge pump integrates all capacitors and allows 100% duty cycle operation. Inputs and outputs can be paralleled to drive high-current brushed DC motors at half the on-resistance.
The device implements current regulation by comparing an internal reference voltage to the voltage on the xISEN pin, which is proportional to the motor current through an external sense resistor. The ability to limit current can significantly reduce the large currents during motor startup and stall conditions.
A low-power sleep mode achieves ultra-low quiescent current consumption by shutting down most internal circuitry. Internal protection features include undervoltage, overcurrent, and overtemperature protection.
The DRV8411 is part of a family of devices with pin-compatible, scalable on-resistance options to support a variety of loads with minimal design changes. For information on this device family, refer to Section 4. Our complete brushed motor driver portfolio is available at ti.com.
Features
- Dual H-bridge motor driver, capable of driving:
- One bipolar stepper motor
- One or two brushed DC motors
- Solenoids and other inductive loads
- Low RDS(on): high-side + low-side = 400mΩ (typical, 25°C)
- Wide supply voltage range: 1.65 to 11V
- Pin-compatible with:
- DRV8833: 360mΩ/bridge
- DRV8833C: 1735mΩ/bridge
- DRV8847: 1000mΩ/bridge
- DRV8410: 800mΩ/bridge
- DRV8411A: 400mΩ/bridge
- High output current capability: 4A peak
- PWM control interface
- Supports 1.8V, 3.3V, and 5V logic inputs
- Integrated current regulation
- Low-power sleep mode: ≤ 40nA at VM = 5V, TJ = 25°C
- Small package and footprint:
- 16-pin HTSSOP with PowerPAD, 5.0×4.4mm
- 16-pin WQFN with PowerPAD, 3.0×3.0mm
- Integrated protection features:
- VM undervoltage lockout (UVLO)
- Automatic retry overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Fault indicator pin (nFAULT)
Applications
- Battery-powered toys
- Point-of-sale printers
- Video surveillance cameras
- Office automation equipment
- Gaming consoles
- Robots
- Electronic smart locks
- General-purpose solenoid loads
C18212622 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



