LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J9312BSRSL product image
Images for reference only

VISHAY RNC55J9312BSRSL

Manufacturer
MPN
RNC55J9312BSRSL
LCSC Part #
C1820921
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 93.1kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J9312BSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance93.1kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃