KYX K26160002030T
| Manufacturer | KYXAsian Brands |
| MPN | K26160002030T |
| LCSC Part # | C18208977 |
| Packaging | DT-26 |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 20pF TH |
| Datasheet | KYX K26160002030T |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | DT-26 | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | DT-26 | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions: Φ2x6
- Vibration Mode: Fundamental
- Nominal Frequency: 16.000 MHz
- Frequency Tolerance: ±30 ppm (at 25±2°C)
- Temperature Coefficient: ±20 ppm
- Load Capacitance: 20 pF
- Resonance Resistance: 60 Ω max
- Shunt Capacitance: 3.0 pF max
- Drive Level: 100 μW
- Aging Rate: ±3 ppm/year
- Insulation Resistance: 500 MΩ (DC100±15 V)
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0804 | $ 0.40 |
| 50+ | $ 0.0641 | $ 3.21 |
| 150+ | $ 0.0559 | $ 8.39 |
| 1,000+ | $ 0.0498 | $ 49.80 |
| 2,000+ | $ 0.0449 | $ 89.80 |
| 5,000+ | $ 0.0424 | $ 212.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | DT-26 | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | DT-26 | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions: Φ2x6
- Vibration Mode: Fundamental
- Nominal Frequency: 16.000 MHz
- Frequency Tolerance: ±30 ppm (at 25±2°C)
- Temperature Coefficient: ±20 ppm
- Load Capacitance: 20 pF
- Resonance Resistance: 60 Ω max
- Shunt Capacitance: 3.0 pF max
- Drive Level: 100 μW
- Aging Rate: ±3 ppm/year
- Insulation Resistance: 500 MΩ (DC100±15 V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K26160002030 | KYX | DT-26 | 50 | $ 0.0766 | ||
| K26160002020 | KYX | DT-26 | 750 | $0.0623 $0.0655 | ||
| K261600020200 | KYX | DT-26 | 145 | $0.0745 $0.0784 | ||
| K261600020205 | KYX | DT-26 | 40 | $ 0.0804 |



