LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J2580BSRSL product image
Images for reference only

VISHAY RNC55J2580BSRSL

Manufacturer
MPN
RNC55J2580BSRSL
LCSC Part #
C1820886
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 258Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J2580BSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6216$ 1.62
200+$ 0.6279$ 125.58
500+$ 0.6062$ 303.10
1,000+$ 0.5953$ 595.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance258Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC55J2580BSB14VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J2580BSBSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 6.5696
ERC55258R00BEEK500VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 5.4035
RNF14BAE258RSEI(Stackpole Electronics Inc.)SimilarThrough Hole,D2.4xL6.4mm0$ 0.1982
RNC55H2580BSB14VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 5.0364
5 more alternative parts.View all substitutes