Ymin KCM(T)E1902G390MF
| Manufacturer | YminAsian Brands |
| MPN | KCM(T)E1902G390MF |
| LCSC Part # | C18208562 |
| Packaging | Through Hole,D10xL19mm |
| Customer # | |
| Key Attributes | CAP ALUM 39uF ±20% 400V TH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D10xL19mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 39uF | |
| Height - Seated (Max) | 19mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D10xL19mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 39uF | |
| Height - Seated (Max) | 19mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6831 | $ 0.68 |
| 10+ | $ 0.5499 | $ 5.50 |
| 30+ | $ 0.4833 | $ 14.50 |
| 250+ | $ 0.4182 | $ 104.55 |
| 500+ | $ 0.378 | $ 189.00 |
| 1,000+ | $ 0.3578 | $ 357.80 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D10xL19mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 39uF | |
| Height - Seated (Max) | 19mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D10xL19mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 39uF | |
| Height - Seated (Max) | 19mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



